Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D2741FR36 | |
|---|---|
DigiKey Part Number | RN65D2741FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65D2741FR36 |
Description | RES 2.74K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D2741FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC652K7400DHEK500 | Vishay Dale | 0 | 541-ERC652K7400DHEK500-ND | $106.07380 | Parametric Equivalent |
| ERC652K7400FHEB500 | Vishay Dale | 0 | 541-ERC652K7400FHEB500TR-ND | $98.50319 | Parametric Equivalent |
| ERC652K7400FKEK500 | Vishay Dale | 0 | 541-ERC652K7400FKEK500-ND | $216.84206 | Parametric Equivalent |
| ERC702K7400FHEB500 | Vishay Dale | 0 | 541-ERC702K7400FHEB500TR-ND | $67.59060 | Parametric Equivalent |
| RN65C2741FB14 | Vishay Dale | 75 | 541-RN65C2741FB14-ND | $58.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.30523 | $15,763.07 |




