
RN65D2202FB14 | |
|---|---|
DigiKey Part Number | RN65D2202FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D2202FB14 |
Description | RES 22K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D2202FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.18300 | $61.83 |
| 25 | $5.28800 | $132.20 |
| 50 | $4.73060 | $236.53 |
| 100 | $4.25540 | $425.54 |
| 300 | $3.64350 | $1,093.05 |
| 500 | $3.40830 | $1,704.15 |
| 1,000 | $3.13132 | $3,131.32 |
| 5,000 | $2.63826 | $13,191.30 |

