
RN65D2153FB14 | |
---|---|
DigiKey Part Number | RN65D2153FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D2153FB14 |
Description | RES 215K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D2153FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.54000 | $23.54 |
10 | $15.70700 | $157.07 |
25 | $13.58920 | $339.73 |
50 | $12.26240 | $613.12 |
100 | $11.13300 | $1,113.30 |
300 | $9.67920 | $2,903.76 |
500 | $9.12106 | $4,560.53 |
1,000 | $8.46340 | $8,463.40 |
5,000 | $7.29337 | $36,466.85 |