RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D2002FRE6

DigiKey Part Number
541-RN65D2002FRE6TR-ND - Tape & Reel (TR)
541-RN65D2002FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN65D2002FRE6
Description
RES 20K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D2002FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.91000$13.91
10$9.17000$91.70
25$7.88640$197.16
50$7.08120$354.06
100$6.39540$639.54
250$5.64384$1,410.96
500$5.17382$2,586.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.86980$4,869.80
2,000$4.52365$9,047.30
3,000$4.34586$13,037.58
5,000$4.14480$20,724.00
7,000$4.02499$28,174.93
10,000$3.90793$39,079.30
12,000$3.85180$46,221.60
Manufacturers Standard Package