
RN65D1802FB14 | |
---|---|
DigiKey Part Number | RN65D1802FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1802FB14 |
Description | RES 18K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1802FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.61000 | $66.10 |
25 | $5.66560 | $141.64 |
50 | $5.06940 | $253.47 |
100 | $4.56370 | $456.37 |
300 | $3.91173 | $1,173.52 |
500 | $3.66144 | $1,830.72 |
1,000 | $3.36635 | $3,366.35 |
5,000 | $2.84109 | $14,205.45 |