
RN65D1602FB14 | |
---|---|
DigiKey Part Number | 541-RN65D1602FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1602FB14 |
Description | RES 16K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1602FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $9.33600 | $93.36 |
25 | $8.02360 | $200.59 |
50 | $7.20440 | $360.22 |
100 | $6.50640 | $650.64 |
300 | $5.60867 | $1,682.60 |
500 | $5.26374 | $2,631.87 |
1,000 | $4.85738 | $4,857.38 |
5,000 | $4.13422 | $20,671.10 |