
RN65D15R0FB14 | |
|---|---|
DigiKey Part Number | RN65D15R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D15R0FB14 |
Description | RES 15 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D15R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.28000 | $71.28 |
| 10 | $49.05800 | $490.58 |
| 25 | $43.05120 | $1,076.28 |
| 50 | $39.29060 | $1,964.53 |
| 100 | $36.09320 | $3,609.32 |
| 300 | $31.98190 | $9,594.57 |
| 500 | $30.40344 | $15,201.72 |
| 1,000 | $28.54431 | $28,544.31 |

