RN65D1504FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.38990
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.13760
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.57452
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.41186
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.62728
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $96.91739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $42.61020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $49.68640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.53730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $42.61020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 99
Unit Price: $68.07000
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1504FBSL

DigiKey Part Number
RN65D1504FBSL-ND
Manufacturer
Manufacturer Product Number
RN65D1504FBSL
Description
RES 1.5M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1504FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$35.41400$3,541.40
Manufacturers Standard Package