
RN65D1241FB14 | |
---|---|
DigiKey Part Number | RN65D1241FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1241FB14 |
Description | RES 1.24K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1241FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
10 | $15.66700 | $156.67 |
25 | $13.55480 | $338.87 |
50 | $12.23120 | $611.56 |
100 | $11.10460 | $1,110.46 |
300 | $9.65450 | $2,896.35 |
500 | $9.09778 | $4,548.89 |
1,000 | $8.44181 | $8,441.81 |
5,000 | $7.27477 | $36,373.85 |