
RN65D1213FRE6 | |
---|---|
DigiKey Part Number | 541-RN65D1213FRE6TR-ND - Tape & Reel (TR) 541-RN65D1213FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D1213FRE6 |
Description | RES 121K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1213FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $6.01800 | $60.18 |
25 | $5.15000 | $128.75 |
50 | $4.60660 | $230.33 |
100 | $4.14400 | $414.40 |
250 | $3.63656 | $909.14 |
500 | $3.31882 | $1,659.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.30775 | $5,307.75 |
2,000 | $4.93467 | $9,869.34 |
3,000 | $4.74309 | $14,229.27 |
5,000 | $4.52637 | $22,631.85 |
7,000 | $4.39725 | $30,780.75 |
10,000 | $4.27112 | $42,711.20 |
12,000 | $4.21061 | $50,527.32 |