Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D1211FB14 | |
|---|---|
DigiKey Part Number | RN65D1211FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1211FB14 |
Description | RES 1.21K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1211FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70D1820FBSL | Vishay Dale | 0 | RN70D1820FBSL-ND | $45.52490 | Direct |
| RN65E1211BB14 | Vishay Dale | 0 | RN65E1211BB14-ND | $51.46820 | Upgrade |
| RN65E1211BBSL | Vishay Dale | 0 | RN65E1211BBSL-ND | $60.78890 | Upgrade |
| RN65E1211BRSL | Vishay Dale | 0 | RN65E1211BRSL-ND | $23.67628 | Upgrade |
| RN65E1211FB14 | Vishay Dale | 0 | RN65E1211FB14-ND | $41.47660 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $38.63040 | $3,863.04 |




