
RN65D1000FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65D1000FRE6TR-ND - Tape & Reel (TR) 541-RN65D1000FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D1000FRE6 |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1000FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.29900 | $92.99 |
| 25 | $7.99440 | $199.86 |
| 50 | $7.17580 | $358.79 |
| 100 | $6.48180 | $648.18 |
| 250 | $5.71988 | $1,429.97 |
| 500 | $5.24302 | $2,621.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.83794 | $4,837.94 |
| 2,000 | $4.49383 | $8,987.66 |
| 3,000 | $4.31711 | $12,951.33 |
| 5,000 | $4.11721 | $20,586.05 |
| 7,000 | $3.99807 | $27,986.49 |
| 10,000 | $3.88171 | $38,817.10 |

