RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1000FRE6

DigiKey Part Number
541-RN65D1000FRE6TR-ND - Tape & Reel (TR)
541-RN65D1000FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN65D1000FRE6
Description
RES 100 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1000FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,694
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.83000$13.83
10$9.12900$91.29
25$7.84680$196.17
50$7.04500$352.25
100$6.36250$636.25
250$5.61488$1,403.72
500$5.14682$2,573.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.84412$4,844.12
2,000$4.49957$8,999.14
3,000$4.32262$12,967.86
5,000$4.12247$20,612.35
7,000$4.00317$28,022.19
10,000$3.88667$38,866.70
12,000$3.83078$45,969.36
Manufacturers Standard Package