
RN65C5492DRSL | |
---|---|
DigiKey Part Number | RN65C5492DRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65C5492DRSL |
Description | RES 54.9K OHM 1/2W .5% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C5492DRSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.98806 | $4,994.03 |