RN65C51R1FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.55677
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.00602
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.87375
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.55000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.83750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.17490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.69910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.54171
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.41250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.89790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.20770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.27380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.30740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.85130
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C51R1FBSL

DigiKey Part Number
RN65C51R1FBSL-ND
Manufacturer
Manufacturer Product Number
RN65C51R1FBSL
Description
RES 51.1 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C51R1FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.37330$3,037.33
Manufacturers Standard Package