RN65C5001BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.84600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.83190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.83190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.66501
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.66501
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,582
Unit Price: $19.62000
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C5001BB14

DigiKey Part Number
RN65C5001BB14-ND
Manufacturer
Manufacturer Product Number
RN65C5001BB14
Description
RES 5K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C5001BB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$6.84600$6,846.00