RN65C4990FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.77440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.26020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.39390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.98117
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.83036
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.12500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.97500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.22120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.69870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.53730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.06260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.89984
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 299
Unit Price: $6.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.53730
Datasheet
499 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C4990FRSL

DigiKey Part Number
RN65C4990FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C4990FRSL
Description
RES 499 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C4990FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.64812$6,324.06