Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C4753FBSL | |
|---|---|
DigiKey Part Number | RN65C4753FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65C4753FBSL |
Description | RES 475K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C4753FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65475K00FEEB500 | Vishay Dale | 0 | 541-ERC65475K00FEEB500TR-ND | $136.78521 | Parametric Equivalent |
| ERC65475K00FHEB500 | Vishay Dale | 0 | 541-ERC65475K00FHEB500TR-ND | $98.50319 | Parametric Equivalent |
| ERC70475K00FHEB500 | Vishay Dale | 0 | 541-ERC70475K00FHEB500TR-ND | $67.59060 | Parametric Equivalent |
| RN65C4753FB14 | Vishay Dale | 0 | RN65C4753FB14-ND | $38.63040 | Parametric Equivalent |
| RN65C4753FR36 | Vishay Dale | 0 | RN65C4753FR36-ND | $7.00159 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.52490 | $4,552.49 |




