RN65C3014FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.59307
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $67.59060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $65.27790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.81350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.08188
Datasheet
3.01 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C3014FB14

DigiKey Part Number
RN65C3014FB14-ND
Manufacturer
Manufacturer Product Number
RN65C3014FB14
Description
RES 3.01M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C3014FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC653M0100FHEB500Vishay Dale0541-ERC653M0100FHEB500TR-ND$58.59307Parametric Equivalent
ERC703M0100FHEB500Vishay Dale0541-ERC703M0100FHEB500TR-ND$67.59060Parametric Equivalent
RN65C3014FBSLVishay Dale0RN65C3014FBSL-ND$65.27790Parametric Equivalent
RN65C3014FRE6Vishay Dale0RN65C3014FRE6-ND$14.81350Parametric Equivalent
RN65C3014FRSLVishay Dale0RN65C3014FRSL-ND$26.08188Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$55.43100$5,543.10
Manufacturers Standard Package