RN65C2871DB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.60805
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $9.98806
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.53041
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.12630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.45100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.18340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.97210
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2871DB14

DigiKey Part Number
RN65C2871DB14-ND
Manufacturer
Manufacturer Product Number
RN65C2871DB14
Description
RES 2.87K OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2871DB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$26.13580$2,613.58
Manufacturers Standard Package