
RN65C2500BB14 | |
---|---|
DigiKey Part Number | 541-RN65C2500BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C2500BB14 |
Description | RES 250 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C2500BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $15.16600 | $151.66 |
25 | $13.11480 | $327.87 |
50 | $11.82880 | $591.44 |
100 | $10.73590 | $1,073.59 |
300 | $9.32933 | $2,798.80 |
500 | $8.78906 | $4,394.53 |
1,000 | $8.15254 | $8,152.54 |
5,000 | $7.02011 | $35,100.55 |