
RN65C2400BB14 | |
---|---|
DigiKey Part Number | RN65C2400BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C2400BB14 |
Description | RES 240 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C2400BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.62000 | $57.62 |
10 | $39.41500 | $394.15 |
25 | $34.48880 | $862.22 |
50 | $31.40500 | $1,570.25 |
100 | $28.78320 | $2,878.32 |
300 | $25.41163 | $7,623.49 |
500 | $24.11746 | $12,058.73 |
1,000 | $22.59272 | $22,592.72 |