Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C1371DRE6 | |
|---|---|
DigiKey Part Number | RN65C1371DRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65C1371DRE6 |
Description | RES 1.37K OHM 1/2W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1371DRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C1371DB14 | Vishay Dale | 0 | RN65C1371DB14-ND | $38.63040 | Parametric Equivalent |
| RN65C1371DBSL | Vishay Dale | 0 | RN65C1371DBSL-ND | $45.52490 | Parametric Equivalent |
| RN65C1371DRSL | Vishay Dale | 0 | RN65C1371DRSL-ND | $15.61954 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.73617 | $8,736.17 |


