RN65C1070BBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $30.45100
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.81191
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.64440
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $12.75960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.22650
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C1070BBSL

DigiKey Part Number
RN65C1070BBSL-ND
Manufacturer
Manufacturer Product Number
RN65C1070BBSL
Description
RES 107 OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
107 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C1070BBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$31.70390$3,170.39
Manufacturers Standard Package