
RN65C1003BRE6 | |
|---|---|
DigiKey Part Number | 541-RN65C1003BRE6TR-ND - Tape & Reel (TR) 541-RN65C1003BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65C1003BRE6 |
Description | RES 100K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1003BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $15.18500 | $151.85 |
| 25 | $13.13120 | $328.28 |
| 50 | $11.84380 | $592.19 |
| 100 | $10.74960 | $1,074.96 |
| 250 | $9.55076 | $2,387.69 |
| 500 | $8.80030 | $4,400.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.02232 | $11,022.32 |
| 2,000 | $10.32119 | $20,642.38 |
| 3,000 | $9.96117 | $29,883.51 |
| 5,000 | $9.55393 | $47,769.65 |
| 7,000 | $9.31128 | $65,178.96 |

