
RN65C1003BRE6 | |
|---|---|
DigiKey Part Number | 541-RN65C1003BRE6TR-ND - Tape & Reel (TR) 541-RN65C1003BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65C1003BRE6 |
Description | RES 100K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1003BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E1003BB14 | Vishay Dale | 184 | RN65E1003BB14-ND | $10.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $15.18500 | $151.85 |
| 25 | $13.13120 | $328.28 |
| 50 | $11.84380 | $592.19 |
| 100 | $10.74960 | $1,074.96 |
| 250 | $9.55076 | $2,387.69 |
| 500 | $8.80030 | $4,400.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.02232 | $11,022.32 |
| 2,000 | $10.32119 | $20,642.38 |
| 3,000 | $9.96117 | $29,883.51 |
| 5,000 | $9.55393 | $47,769.65 |
| 7,000 | $9.31128 | $65,178.96 |

