
RN65C1001BB14 | |
|---|---|
DigiKey Part Number | RN65C1001BB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RN65C1001BB14 |
Description | RES 1K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1001BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.02000 | $60.02 |
| 10 | $41.11600 | $411.16 |
| 25 | $35.99360 | $899.84 |
| 50 | $32.79060 | $1,639.53 |
| 100 | $30.06680 | $3,006.68 |
| 300 | $26.56393 | $7,969.18 |
| 500 | $25.21928 | $12,609.64 |
| 1,000 | $23.63525 | $23,635.25 |

