
RN60C2701BB14 | |
---|---|
DigiKey Part Number | RN60C2701BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C2701BB14 |
Description | RES 2.7K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2701BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
10 | $7.96900 | $79.69 |
25 | $6.84240 | $171.06 |
50 | $6.13280 | $306.64 |
100 | $5.53030 | $553.03 |
300 | $4.75480 | $1,426.44 |
500 | $4.45696 | $2,228.48 |
1,000 | $4.10587 | $4,105.87 |
5,000 | $3.48095 | $17,404.75 |