
RN60E50R0BRE6 | |
|---|---|
DigiKey Part Number | 541-RN60E50R0BRE6TR-ND - Tape & Reel (TR) 541-RN60E50R0BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60E50R0BRE6 |
Description | RES 50 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E50R0BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60E50R0BB14 | Vishay Dale | 1,240 | 541-RN60E50R0BB14-ND | $20.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $13.54900 | $135.49 |
| 25 | $11.70400 | $292.60 |
| 50 | $10.54320 | $527.16 |
| 100 | $9.55830 | $955.83 |
| 250 | $8.47900 | $2,119.75 |
| 500 | $7.80336 | $3,901.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.94869 | $8,948.69 |
| 2,000 | $8.36262 | $16,725.24 |
| 3,000 | $8.06167 | $24,185.01 |
| 5,000 | $7.72124 | $38,606.20 |
| 7,000 | $7.51842 | $52,628.94 |
| 10,000 | $7.32030 | $73,203.00 |

