Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60E3300DRE6 | |
|---|---|
DigiKey Part Number | RN60E3300DRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60E3300DRE6 |
Description | RES 330 OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E3300DRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65D7322FB14 | Vishay Dale | 0 | RN65D7322FB14-ND | $38.63040 | Direct |
| RN65D7322FRE6 | Vishay Dale | 0 | RN65D7322FRE6-ND | $6.42880 | Direct |
| RN65D7322FRSL | Vishay Dale | 0 | RN65D7322FRSL-ND | $11.52128 | Direct |
| RN65E7322FB14 | Vishay Dale | 0 | RN65E7322FB14-ND | $41.47660 | Upgrade |
| RN65E7322FBSL | Vishay Dale | 0 | RN65E7322FBSL-ND | $48.68770 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.07625 | $7,076.25 |




