
RN65D6500FB14 | |
---|---|
DigiKey Part Number | RN65D6500FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D6500FB14 |
Description | RES 650 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 650 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D6500FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.10700 | $51.07 |
25 | $4.36160 | $109.04 |
50 | $3.89520 | $194.76 |
100 | $3.49790 | $349.79 |
300 | $2.98633 | $895.90 |
500 | $2.78944 | $1,394.72 |
1,000 | $2.55756 | $2,557.56 |
5,000 | $2.14475 | $10,723.75 |