
RN60E2000BB14 | |
|---|---|
DigiKey Part Number | RN60E2000BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60E2000BB14 |
Description | RES 200 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E2000BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $16.10600 | $161.06 |
| 25 | $13.93720 | $348.43 |
| 50 | $12.57720 | $628.86 |
| 100 | $11.42210 | $1,142.21 |
| 300 | $9.93513 | $2,980.54 |
| 500 | $9.36428 | $4,682.14 |
| 1,000 | $8.69144 | $8,691.44 |
| 5,000 | $7.49444 | $37,472.20 |

