
RN60E10R0BB14 | |
---|---|
DigiKey Part Number | RN60E10R0BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60E10R0BB14 |
Description | RES 10 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E10R0BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.19000 | $45.19 |
10 | $30.71400 | $307.14 |
25 | $26.79040 | $669.76 |
50 | $24.33220 | $1,216.61 |
100 | $22.24370 | $2,224.37 |
300 | $19.55677 | $5,867.03 |
500 | $18.52512 | $9,262.56 |
1,000 | $17.30992 | $17,309.92 |
5,000 | $15.14863 | $75,743.15 |