
RN60E1000FB14 | |
---|---|
DigiKey Part Number | RN60E1000FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60E1000FB14 |
Description | RES 100 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E1000FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.22000 | $52.22 |
10 | $35.61900 | $356.19 |
25 | $31.12640 | $778.16 |
50 | $28.31480 | $1,415.74 |
100 | $25.92460 | $2,592.46 |
300 | $22.85040 | $6,855.12 |
500 | $21.67030 | $10,835.15 |
1,000 | $20.27994 | $20,279.94 |