
RN60E1000BB14 | |
---|---|
DigiKey Part Number | RN60E1000BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60E1000BB14 |
Description | RES 100 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E1000BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.17000 | $61.17 |
10 | $41.92500 | $419.25 |
25 | $36.71640 | $917.91 |
50 | $33.45320 | $1,672.66 |
100 | $30.68200 | $3,068.20 |
300 | $27.11683 | $8,135.05 |
500 | $25.74838 | $12,874.19 |
1,000 | $24.13607 | $24,136.07 |