
RN60D7501FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D7501FRE6TR-ND - Tape & Reel (TR) 541-RN60D7501FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D7501FRE6 |
Description | RES 7.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D7501FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.53900 | $35.39 |
25 | $3.00840 | $75.21 |
50 | $2.68000 | $134.00 |
100 | $2.39840 | $239.84 |
250 | $2.08988 | $522.47 |
500 | $1.89674 | $948.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.76725 | $1,767.25 |
2,000 | $1.62496 | $3,249.92 |
3,000 | $1.55188 | $4,655.64 |
5,000 | $1.46918 | $7,345.90 |
7,000 | $1.41989 | $9,939.23 |
10,000 | $1.37175 | $13,717.50 |
12,000 | $1.34866 | $16,183.92 |
24,000 | $1.26941 | $30,465.84 |
25,000 | $1.26514 | $31,628.50 |