
RN60D4991FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D4991FRE6TR-ND - Tape & Reel (TR) 541-RN60D4991FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D4991FRE6 |
Description | RES 4.99K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4991FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.62800 | $26.28 |
25 | $2.23000 | $55.75 |
50 | $1.98040 | $99.02 |
100 | $1.76780 | $176.78 |
250 | $1.53448 | $383.62 |
500 | $1.38848 | $694.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.00439 | $2,004.39 |
2,000 | $1.84542 | $3,690.84 |
3,000 | $1.76372 | $5,291.16 |
5,000 | $1.67132 | $8,356.60 |
7,000 | $1.61624 | $11,313.68 |
10,000 | $1.56244 | $15,624.40 |
12,000 | $1.53663 | $18,439.56 |
24,000 | $1.44807 | $34,753.68 |
25,000 | $1.44329 | $36,082.25 |