
RN60D4753FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D4753FRE6TR-ND - Tape & Reel (TR) 541-RN60D4753FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D4753FRE6 |
Description | RES 475K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4753FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.67900 | $36.79 |
25 | $3.13320 | $78.33 |
50 | $2.78840 | $139.42 |
100 | $2.49700 | $249.70 |
250 | $2.17724 | $544.31 |
500 | $1.97688 | $988.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.84263 | $1,842.63 |
2,000 | $1.69500 | $3,390.00 |
3,000 | $1.61915 | $4,857.45 |
5,000 | $1.53337 | $7,666.85 |
7,000 | $1.48223 | $10,375.61 |
10,000 | $1.43228 | $14,322.80 |
12,000 | $1.40832 | $16,899.84 |
24,000 | $1.32608 | $31,825.92 |
25,000 | $1.32165 | $33,041.25 |