
RN60D4703FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D4703FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D4703FB14 |
Description | RES 470K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4703FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.93500 | $29.35 |
| 25 | $2.49600 | $62.40 |
| 50 | $2.21820 | $110.91 |
| 100 | $1.98140 | $198.14 |
| 300 | $1.67637 | $502.91 |
| 500 | $1.55928 | $779.64 |
| 1,000 | $1.42125 | $1,421.25 |
| 5,000 | $1.17546 | $5,877.30 |

