
RN60D3922FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D3922FRE6TR-ND - Tape & Reel (TR) 541-RN60D3922FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D3922FRE6 |
Description | RES 39.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3922FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.63400 | $26.34 |
25 | $2.23600 | $55.90 |
50 | $1.98560 | $99.28 |
100 | $1.77230 | $177.23 |
250 | $1.53840 | $384.60 |
500 | $1.39204 | $696.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.00951 | $2,009.51 |
2,000 | $1.85014 | $3,700.28 |
3,000 | $1.76823 | $5,304.69 |
5,000 | $1.67559 | $8,377.95 |
7,000 | $1.62038 | $11,342.66 |
10,000 | $1.56643 | $15,664.30 |
12,000 | $1.54056 | $18,486.72 |
24,000 | $1.45177 | $34,842.48 |
25,000 | $1.44698 | $36,174.50 |