
RN60D3651FB14 | |
|---|---|
DigiKey Part Number | RN60D3651FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D3651FB14 |
Description | RES 3.65K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3651FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $14.47800 | $144.78 |
| 25 | $12.51000 | $312.75 |
| 50 | $11.27820 | $563.91 |
| 100 | $10.23080 | $1,023.08 |
| 300 | $8.88333 | $2,665.00 |
| 500 | $8.36570 | $4,182.85 |
| 1,000 | $7.75592 | $7,755.92 |
| 5,000 | $6.67096 | $33,354.80 |

