
RN60D24R9FB14 | |
---|---|
DigiKey Part Number | RN60D24R9FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D24R9FB14 |
Description | RES 24.9 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D24R9FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.68000 | $21.68 |
10 | $14.46000 | $144.60 |
25 | $12.49400 | $312.35 |
50 | $11.26380 | $563.19 |
100 | $10.21780 | $1,021.78 |
300 | $8.87200 | $2,661.60 |
500 | $8.35502 | $4,177.51 |
1,000 | $7.74601 | $7,746.01 |
5,000 | $6.66244 | $33,312.20 |