22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2212FRE6

DigiKey Part Number
541-RN60D2212FRE6TR-ND - Tape & Reel (TR)
541-RN60D2212FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D2212FRE6
Description
RES 22.1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2212FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.25000$6.25
10$4.07000$40.70
25$3.46600$86.65
50$3.08800$154.40
100$2.76650$276.65
250$2.41480$603.70
500$2.19432$1,097.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.48454$2,484.54
2,000$2.29236$4,584.72
3,000$2.19369$6,581.07
5,000$2.08203$10,410.15
7,000$2.01549$14,108.43
10,000$1.95049$19,504.90
Manufacturers Standard Package