
RN60D2203FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D2203FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2203FB14 |
Description | RES 220K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2203FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.75700 | $37.57 |
| 25 | $3.20000 | $80.00 |
| 50 | $2.84800 | $142.40 |
| 100 | $2.55030 | $255.03 |
| 300 | $2.16637 | $649.91 |
| 500 | $2.01888 | $1,009.44 |
| 1,000 | $1.84499 | $1,844.99 |
| 5,000 | $1.53533 | $7,676.65 |

