
RN60D2202FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D2202FRE6TR-ND - Tape & Reel (TR) 541-RN60D2202FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2202FRE6 |
Description | RES 22K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2202FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.96000 | $29.60 |
| 25 | $2.51240 | $62.81 |
| 50 | $2.23300 | $111.65 |
| 100 | $1.99540 | $199.54 |
| 250 | $1.73440 | $433.60 |
| 500 | $1.57096 | $785.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.43202 | $1,432.02 |
| 2,000 | $1.31392 | $2,627.84 |
| 3,000 | $1.25323 | $3,759.69 |
| 5,000 | $1.18457 | $5,922.85 |
| 7,000 | $1.14366 | $8,005.62 |
| 10,000 | $1.10369 | $11,036.90 |

