RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005R5000FE73

DigiKey Part Number
541-RS005R5000FE73TR-ND - Tape & Reel (TR)
541-RS005R5000FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005R5000FE73
Description
RES 0.5 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005R5000FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$43.88000$43.88
10$29.78300$297.83
25$25.97680$649.42
50$23.59300$1,179.65
100$21.56540$2,156.54
250$19.34456$4,836.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.31456$9,157.28
1,000$17.11128$17,111.28
1,500$16.49325$24,739.88
2,500$15.79438$39,485.95
3,500$15.37787$53,822.54
5,000$14.97103$74,855.15
Manufacturers Standard Package