
RN60D2003FB14 | |
---|---|
DigiKey Part Number | 541-RN60D2003FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2003FB14 |
Description | RES 200K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2003FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.76200 | $37.62 |
25 | $3.20400 | $80.10 |
50 | $2.85160 | $142.58 |
100 | $2.55360 | $255.36 |
300 | $2.16913 | $650.74 |
500 | $2.02144 | $1,010.72 |
1,000 | $1.84734 | $1,847.34 |
5,000 | $1.53729 | $7,686.45 |