
RN60C4992FRE6 | |
---|---|
DigiKey Part Number | 541-RN60C4992FRE6TR-ND - Tape & Reel (TR) 541-RN60C4992FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C4992FRE6 |
Description | RES 49.9K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4992FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.17900 | $41.79 |
25 | $3.56360 | $89.09 |
50 | $3.17760 | $158.88 |
100 | $2.84920 | $284.92 |
250 | $2.48792 | $621.98 |
500 | $2.26214 | $1,131.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.29719 | $2,297.19 |
2,000 | $2.11795 | $4,235.90 |
3,000 | $2.02582 | $6,077.46 |
5,000 | $1.92162 | $9,608.10 |
7,000 | $1.85951 | $13,016.57 |
10,000 | $1.79884 | $17,988.40 |
12,000 | $1.76976 | $21,237.12 |
24,000 | $1.66989 | $40,077.36 |
25,000 | $1.66450 | $41,612.50 |