
RN60D1100FB14 | |
---|---|
DigiKey Part Number | RN60D1100FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1100FB14 |
Description | RES 110 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1100FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.74000 | $50.74 |
10 | $34.56800 | $345.68 |
25 | $30.20000 | $755.00 |
50 | $27.46260 | $1,373.13 |
100 | $25.13720 | $2,513.72 |
300 | $22.14533 | $6,643.60 |
500 | $20.99668 | $10,498.34 |
1,000 | $19.64359 | $19,643.59 |