
RN60D10R0FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D10R0FRE6TR-ND - Tape & Reel (TR) 541-RN60D10R0FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D10R0FRE6 |
Description | RES 10 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D10R0FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.43300 | $34.33 |
25 | $2.92080 | $73.02 |
50 | $2.59800 | $129.90 |
100 | $2.32550 | $232.55 |
250 | $2.02540 | $506.35 |
500 | $1.83772 | $918.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71168 | $1,711.68 |
2,000 | $1.57334 | $3,146.68 |
3,000 | $1.50226 | $4,506.78 |
5,000 | $1.42185 | $7,109.25 |
7,000 | $1.37393 | $9,617.51 |
10,000 | $1.32711 | $13,271.10 |
12,000 | $1.30466 | $15,655.92 |
24,000 | $1.22758 | $29,461.92 |
25,000 | $1.22343 | $30,585.75 |